+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570087

Screwdriver: precision; 6-angles socket; HEX 5mm

Manufacturer: BETA

Manufacturer part number:
012570087
TME Symbol:
BE1257BE/5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 5mm
Blade length
60mm
Gross weight40.92 g
EAN code8014230657783
See other products in this category: Precision Screwdrivers BETA
*
012570087
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 5 pcs