+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570047

Screwdriver: precision; hex key; HEX 1.5mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570047
TME Symbol:
BE1257ES/1.5

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 1.5mm
Blade length
60mm
Gross weight14.05 g
EAN code8014230657615
See other products in this category: Precision Screwdrivers BETA,
*
012570047
7 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs