+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570230

Screwdriver: precision-set; precision; hex key,6-angles socket

Manufacturer: BETA

Manufacturer part number:
012570230
TME Symbol:
BE1257ESB/S8

Specification

Manufacturer
BETA
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
6-angles socket, hex key
Bit size
HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm
Socket size
HEX 4mm, HEX 5mm
Quantity in set/package
8pcs.
Gross weight440 g
EAN code8014230759036
See other products in this category: Screwdrivers Sets BETA,
*
012570230
0 in TME stock
Net price for quantities from 1 set - 58.40 USDGross price for quantities from 1 set - 58.40 USD
Net price for quantities from 3 set - 56.32 USDGross price for quantities from 3 set - 56.32 USD
No. of complete sets (Multiplicity: 1)