+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570040

Screwdriver: precision; slot; 4x0.8mm; Blade length: 60mm


Manufacturer: BETA

Manufacturer part number:
012570040
TME Symbol:
BE1257LP/0.8X4

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
slot
Bit size
4x0.8mm
Blade length
60mm
Gross weight20.1 g
EAN code8014230657585
See other products in this category: Precision Screwdrivers BETA,
*
012570040
5 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.69 USDGross price for quantities from 3 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs