+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570060

Screwdriver: precision; Phillips; PH00; 60mm


Manufacturer: BETA

Manufacturer part number:
012570060
TME Symbol:
BE1257PH/00

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH00
Blade length
60mm
Gross weight14.14 g
EAN code8014230657653
See other products in this category: Precision Screwdrivers BETA,
*
012570060
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
Packaging method by the manufacturer:Cardboard = 5 pcs