+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012570080

Screwdriver: precision; Torx®; TX10; 60mm

Manufacturer: BETA

Manufacturer part number:
012570080
TME Symbol:
BE1257TX/10

Specification

Manufacturer
BETA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX10
Blade length
60mm
Gross weight16 g
EAN code8014230657738
See other products in this category: Precision Screwdrivers BETA,
*
012570080
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 3 pcs - 5.04 USDGross price for quantities from 3 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)