+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012600021

Screwdriver: standard; slot; 3.5x0.6mm; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012600021
TME Symbol:
BE1260/3.5X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
3.5x0.6mm
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
200mm
Gross weight42.1 g
EAN code8014230603865
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012600021
2 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 3 pcs - 4.84 USDGross price for quantities from 3 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts