+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012672006

Screwdriver: standard; Torx®; TX06; BETAGRIP; Blade length: 50mm

Manufacturer: BETA

Manufacturer part number:
012672006
TME Symbol:
BE1267MC/TX06

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX06
Manufacturer series
BETAGRIP
Blade length
50mm
Overall length
150mm
Screwdriver features
coloured handle facilitates the identification of tip form
Gross weight37 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012672006
3 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs