+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012670030

Screwdriver: standard; Torx®; TX30; BETAGRIP; Blade length: 115mm

Manufacturer: BETA

Manufacturer part number:
012670030
TME Symbol:
BE1267TX/30

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX30
Manufacturer series
BETAGRIP
Blade length
115mm
Overall length
234mm
Gross weight107 g
EAN code8014230604619
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012670030
1 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 3 pcs - 10.15 USDGross price for quantities from 3 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts