+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012680020

Screwdriver: standard; Torx® with protection; T20H; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012680020
TME Symbol:
BE1268RTX/20

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T20H
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
208mm
Gross weight68.2 g
EAN code8014230604671
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012680020
1 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 3 pcs - 9.24 USDGross price for quantities from 3 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs