+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012680025

Screwdriver: standard; Torx® with protection; T25H; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012680025
TME Symbol:
BE1268RTX/25

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T25H
Manufacturer series
BETAGRIP
Blade length
100mm
Overall length
208mm
Gross weight72.7 g
EAN code8014230604688
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012680025
3 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 3 pcs - 9.53 USDGross price for quantities from 3 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts