+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

012680040

Screwdriver: standard; Torx® with protection; T40H; BETAGRIP

Manufacturer: BETA

Manufacturer part number:
012680040
TME Symbol:
BE1268RTX/40

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T40H
Manufacturer series
BETAGRIP
Blade length
130mm
Overall length
257mm
Gross weight137.8 g
EAN code8014230604718
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012680040
2 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 3 pcs - 9.61 USDGross price for quantities from 3 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts