+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/10

Wrench: combination spanner; rattle; 10mm; L: 159mm

Manufacturer: BETA

Manufacturer part number:
142/10
TME Symbol:
BE142/10

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
10mm
Length
159mm
Key features
box end has 15° offset
Gross weight55.38 g
EAN code8014230362137
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/10
2 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 3 pcs - 15.28 USDGross price for quantities from 3 pcs - 15.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs