+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/11

Wrench: combination spanner; rattle; 11mm; L: 168mm

Manufacturer: BETA

Manufacturer part number:
142/11
TME Symbol:
BE142/11

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
11mm
Length
168mm
Key features
box end has 15° offset
Gross weight69 g
EAN code8014230362144
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/11
0 in TME stock
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
Net price for quantities from 3 pcs - 15.77 USDGross price for quantities from 3 pcs - 15.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.