+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/12

Wrench: combination spanner; rattle; 12mm; L: 174mm

Manufacturer: BETA

Manufacturer part number:
142/12
TME Symbol:
BE142/12

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
12mm
Length
174mm
Key features
box end has 15° offset
Gross weight80.82 g
EAN code8014230362151
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/12
2 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 3 pcs - 16.39 USDGross price for quantities from 3 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.