+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/16

Wrench: combination spanner; rattle; 16mm; L: 216mm

Manufacturer: BETA

Manufacturer part number:
142/16
TME Symbol:
BE142/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
16mm
Length
216mm
Key features
box end has 15° offset
Gross weight164.03 g
EAN code8014230362199
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/16
3 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 4 pcs - 21.05 USDGross price for quantities from 4 pcs - 21.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs