+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/17

Wrench: combination spanner; rattle; 17mm; L: 233mm

Manufacturer: BETA

Manufacturer part number:
142/17
TME Symbol:
BE142/17

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
17mm
Length
233mm
Key features
box end has 15° offset
Gross weight210 g
EAN code8014230362205
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/17
0 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 3 pcs - 21.70 USDGross price for quantities from 3 pcs - 21.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.