+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/19

Wrench: combination spanner; rattle; 19mm; L: 248mm

Manufacturer: BETA

Manufacturer part number:
142/19
TME Symbol:
BE142/19

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
19mm
Length
248mm
Key features
box end has 15° offset
Gross weight242.5 g
EAN code8014230362229
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/19
0 in TME stock
Net price for quantities from 1 pcs - 24.26 USDGross price for quantities from 1 pcs - 24.26 USD
Net price for quantities from 3 pcs - 23.39 USDGross price for quantities from 3 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.