+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/24

Wrench: combination spanner; rattle; 24mm; L: 325mm

Manufacturer: BETA

Manufacturer part number:
142/24
TME Symbol:
BE142/24

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
24mm
Length
325mm
Key features
box end has 15° offset
Gross weight548.4 g
EAN code8014230387413
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/24
0 in TME stock
Net price for quantities from 1 pcs - 37.72 USDGross price for quantities from 1 pcs - 37.72 USD
Net price for quantities from 3 pcs - 36.37 USDGross price for quantities from 3 pcs - 36.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.