+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142/30

Wrench: combination spanner; rattle; 30mm; L: 420mm

Manufacturer: BETA

Manufacturer part number:
142/30
TME Symbol:
BE142/30

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
30mm
Length
420mm
Key features
box end has 15° offset
Gross weight971.5 g
EAN code8014230531212
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142/30
0 in TME stock
Net price for quantities from 1 pcs - 63.89 USDGross price for quantities from 1 pcs - 63.89 USD
Net price for quantities from 3 pcs - 61.61 USDGross price for quantities from 3 pcs - 61.61 USD
No. of pieces (Multiplicity: 1)