+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/16

Wrench: combination spanner; rattle; 16mm; L: 122mm

Manufacturer: BETA

Manufacturer part number:
142C/16
TME Symbol:
BE142C/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
16mm
Length
122mm
Gross weight106.5 g
EAN code8014230387512
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/16
0 in TME stock
Net price for quantities from 1 pcs - 14.18 USDGross price for quantities from 1 pcs - 14.18 USD
Net price for quantities from 3 pcs - 13.68 USDGross price for quantities from 3 pcs - 13.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.