+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/17

Wrench: combination spanner; rattle; 17mm; L: 128mm

Manufacturer: BETA

Manufacturer part number:
142C/17
TME Symbol:
BE142C/17

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
17mm
Length
128mm
Gross weight121.5 g
EAN code8014230387529
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/17
0 in TME stock
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 3 pcs - 14.91 USDGross price for quantities from 3 pcs - 14.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.