+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/18

Wrench: combination spanner; rattle; 18mm; L: 132mm


Manufacturer: BETA

Manufacturer part number:
142C/18
TME Symbol:
BE142C/18

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
18mm
Length
132mm
Gross weight143.5 g
EAN code8014230387536
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/18
0 in TME stock
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 3 pcs - 15.87 USDGross price for quantities from 3 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.