+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/8

Wrench: combination spanner; rattle; 8mm; L: 88mm

Manufacturer: BETA

Manufacturer part number:
142C/8
TME Symbol:
BE142C/8

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Length
88mm
Gross weight25.15 g
EAN code8014230472836
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/8
1 in TME stock
Net price for quantities from 1 pcs - 10.47 USDGross price for quantities from 1 pcs - 10.47 USD
Net price for quantities from 4 pcs - 10.09 USDGross price for quantities from 4 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs