+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

142C/9

Wrench: combination spanner; rattle; 9mm; L: 96mm

Manufacturer: BETA

Manufacturer part number:
142C/9
TME Symbol:
BE142C/9

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
9mm
Length
96mm
Gross weight39.5 g
EAN code8014230472843
See other products in this category: Wrenches and Combination Wrenches BETA,
*
142C/9
0 in TME stock
Net price for quantities from 1 pcs - 10.45 USDGross price for quantities from 1 pcs - 10.45 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD
No. of pieces (Multiplicity: 1)