+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1602AHS

For crimping; for working at height; 220mm; 0÷6mm2


Manufacturer: BETA

Manufacturer part number:
1602AHS
TME Symbol:
BE1602AHS

Specification

Manufacturer
BETA
Type of tool
for crimping
Version
for working at height
Length
0.22m
Wire cross-section
0...6mm2
Crimp tool application
  • insulated solder sleeves
  • insulated terminals
Crimp tool features
  • additional half-circular cut to allow stripping cable
  • cable cutting and stripping
Gross weight277 g
EAN code8014230860572
See other products in this category: Tools and Acc. for Working at Height BETA,
*
1602AHS
0 in TME stock
Net price for quantities from 1 pcs - 60.03 USDGross price for quantities from 1 pcs - 60.03 USD
Net price for quantities from 3 pcs - 57.90 USDGross price for quantities from 3 pcs - 57.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.