+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016020801

Tool: for crimping; insulated solder sleeves; 0.75÷6mm2

Manufacturer: BETA

Manufacturer part number:
016020801
TME Symbol:
BE1602BA

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.75...6mm2
Length
0.2m
Gross weight124 g
EAN code8014230645339
See other products in this category: Crimping Tools for Terminals BETA,
*
016020801
0 in TME stock
Net price for quantities from 1 pcs - 275.67 USDGross price for quantities from 1 pcs - 275.67 USD
Net price for quantities from 3 pcs - 267.74 USDGross price for quantities from 3 pcs - 267.74 USD
No. of pieces (Multiplicity: 1)