+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016060002

Tool: for crimping; insulated solder sleeves; 0.14÷10mm2

Manufacturer: BETA

Manufacturer part number:
016060002
TME Symbol:
BE1606/2

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.14...10mm2
Length
175mm
Gross weight351 g
See other products in this category: Crimping Tools for Terminals BETA,
*
016060002
0 in TME stock
Net price for quantities from 1 pcs - 292.82 USDGross price for quantities from 1 pcs - 292.82 USD
Net price for quantities from 3 pcs - 282.37 USDGross price for quantities from 3 pcs - 282.37 USD
No. of pieces (Multiplicity: 1)