+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016060010

Tool: for crimping; insulated solder sleeves; 0.5÷6mm2


Manufacturer: BETA

Manufacturer part number:
016060010
TME Symbol:
BE1606A/6

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.5...6mm2
Length
0.22m
Gross weight436.9 g
EAN code8014230588513
See other products in this category: Crimping Tools for Terminals BETA,
*
016060010
1 in TME stock
Net price for quantities from 1 pcs - 78.24 USDGross price for quantities from 1 pcs - 78.24 USD
Net price for quantities from 3 pcs - 75.44 USDGross price for quantities from 3 pcs - 75.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.