+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016090001

Tool: for crimping; non-insulated terminals; 0.5÷2.5mm2

Manufacturer: BETA

Manufacturer part number:
016090001
TME Symbol:
BE1609

Specification

Manufacturer
BETA
Type of tool
for crimping
Wire cross-section
0.5...2.5mm2
Length
205mm
Crimp tool application
  • non-insulated terminals
  • non-insulated terminals
Gross weight429.9 g
EAN code8014230011929
See other products in this category: Crimping Tools for Terminals BETA,
*
016090001
1 in TME stock
Net price for quantities from 1 pcs - 101.17 USDGross price for quantities from 1 pcs - 101.17 USD
Net price for quantities from 3 pcs - 97.55 USDGross price for quantities from 3 pcs - 97.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.