+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1651DGTB/IP

Calliper; Range: 0÷150mm; IP67; with digital readouts

Manufacturer: BETA

Manufacturer part number:
1651DGTB/IP
TME Symbol:
BE1651DGTB/IP

Specification

Manufacturer
BETA
Type of tool
calliper
Measuring range
0...150mm
Measurement accuracy
0,01mm
IP rating
IP67
Version
with digital readouts
Gross weight332 g
EAN code8054809328225

WATCH VIDEO

See other products in this category: Measuring Tools BETA
*
1651DGTB/IP
Product withdrawn from the offer
Use the specification table below to search for similar products