+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016620010

Dial indicator; Range: 0÷10mm


Manufacturer: BETA

Manufacturer part number:
016620010
TME Symbol:
BE1662/2

Specification

Manufacturer
BETA
Type of tool
dial indicator
Measuring range
0...10mm
Gross weight284 g
EAN code8014230085104

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016620010
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 88.07 USDGross price for quantities from 1 pcs - 88.07 USD
Net price for quantities from 3 pcs - 84.93 USDGross price for quantities from 3 pcs - 84.93 USD