+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016620311

Dial indicator; Range: 0÷12,5mm; with digital readouts

Manufacturer: BETA

Manufacturer part number:
016620311
TME Symbol:
BE1662DGT/A

Specification

Manufacturer
BETA
Type of tool
dial indicator
Measuring range
0...12,5mm
Version
with digital readouts
Gross weight334.8 g
EAN code8014230839257

WATCH VIDEO

See other products in this category: Measuring Tools BETA,
*
016620311
1 in TME stock
Net price for quantities from 1 pcs - 228.55 USDGross price for quantities from 1 pcs - 228.55 USD
Net price for quantities from 3 pcs - 220.39 USDGross price for quantities from 3 pcs - 220.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.