+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016870125

Scriber; 80mm; Tip: curved

Manufacturer: BETA

Manufacturer part number:
016870125
TME Symbol:
BE1687AC

Specification

Manufacturer
BETA
Type of tool
scriber
Tool length
153mm
Blade length
80mm
Tip shape
curved
Gross weight47.4 g
EAN code8014230472461
See other products in this category: General Purpose Tools - Others BETA,
*
016870125
2 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 3 pcs - 5.13 USDGross price for quantities from 3 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.