+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016870110

Scriber; 80mm; Tip: straight

Manufacturer: BETA

Manufacturer part number:
016870110
TME Symbol:
BE1687D

Specification

Manufacturer
BETA
Type of tool
scriber
Tool length
153mm
Blade length
80mm
Tip shape
straight
Gross weight22.42 g
EAN code8014230472430
See other products in this category: General Purpose Tools - Others BETA,
*
016870110
5 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 5.17 USDGross price for quantities from 3 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)