+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

016880020

Scriber; double-sided; 2mm; Tip: straight,curved

Manufacturer: BETA

Manufacturer part number:
016880020
TME Symbol:
BE1688

Specification

Manufacturer
BETA
Type of tool
scriber
Tool length
250mm
Version
double-sided
Size
2mm
Tip shape
curved, straight
Gross weight44 g
EAN code8014230086163
See other products in this category: General Purpose Tools - Others BETA,
*
016880020
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.