+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1719BMA10/B5

File-set; half planisher; plastic; Number of files: 5; 250mm


Manufacturer: BETA

Manufacturer part number:
BE1719BMA10/B5
TME Symbol:
BE1719BMA10/B5

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
half planisher
File cross-section shape
flat, half circle, round, square, triangle
Handle material
plastic
Number of files
5
Overall length
250mm
Gross weight1.525 kg
EAN code8054809150048
See other products in this category: Files, Scrapers BETA,
*
BE1719BMA10/B5
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 83.86 USDGross price for quantities from 1 set - 83.86 USD
Net price for quantities from 3 set - 80.86 USDGross price for quantities from 3 set - 80.86 USD