+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1719BMA8/B5

File-set; half planisher; plastic; Number of files: 5; 200mm


Manufacturer: BETA

Manufacturer part number:
BE1719BMA8/B5
TME Symbol:
BE1719BMA8/B5

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
half planisher
File cross-section shape
flat, half circle, round, square, triangle
Handle material
plastic
Number of files
5
Overall length
200mm
Gross weight855 g
EAN code8054809150031
See other products in this category: Files, Scrapers BETA,
*
BE1719BMA8/B5
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 64.37 USDGross price for quantities from 1 set - 64.37 USD
Net price for quantities from 3 set - 62.06 USDGross price for quantities from 3 set - 62.06 USD