+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017200002

File-set; needle; Number of files: 6; 160mm


Manufacturer: BETA

Manufacturer part number:
017200002
TME Symbol:
BE1720/B6

Specification

Manufacturer
BETA
Type of tool
file - set
Kind of file
needle
Number of files
6
Overall length
160mm
Kind of package
case
Gross weight79.5 g
EAN code8014230050898
See other products in this category: Files, Scrapers BETA,
*
017200002
0 in TME stock
Net price for quantities from 1 set - 33.18 USDGross price for quantities from 1 set - 33.18 USD
Net price for quantities from 3 set - 32.00 USDGross price for quantities from 3 set - 32.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.