+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017400280

Hand riveting press; 3.2mm,4mm,4.8mm


Manufacturer: BETA

Manufacturer part number:
017400280
TME Symbol:
BE1740B/280

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
280mm
Gross weight728.2 g
EAN code8014230610269
See other products in this category: Riveting Pliers BETA,
*
017400280
1 in TME stock
Net price for quantities from 1 pcs - 58.19 USDGross price for quantities from 1 pcs - 58.19 USD
Net price for quantities from 3 pcs - 56.11 USDGross price for quantities from 3 pcs - 56.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.