+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1740B 330

Hand riveting press; 3.2mm,4mm,4.8mm,5mm,6mm,6.4mm


Manufacturer: BETA

Manufacturer part number:
1740B 330
TME Symbol:
BE1740B/330

Specification

Manufacturer
BETA
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm, 5mm, 6mm, 6.4mm
Tools application
for aluminium and steel snap rivets
Tool length
330mm
Gross weight1.115 kg
EAN code8014230610276
See other products in this category: Riveting Pliers BETA,
*
1740B 330
0 in TME stock
Net price for quantities from 1 pcs - 67.33 USDGross price for quantities from 1 pcs - 67.33 USD
Net price for quantities from 3 pcs - 64.93 USDGross price for quantities from 3 pcs - 64.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.