+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017610101

Pliers; wire twisting; 255mm

Manufacturer: BETA

Manufacturer part number:
017610101
TME Symbol:
BE1761

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
wire twisting
Pliers length
255mm
Gross weight406.9 g
EAN code8014230822747
See other products in this category: Special Pliers BETA,
*
017610101
3 in TME stock
Net price for quantities from 1 pcs - 48.26 USDGross price for quantities from 1 pcs - 48.26 USD
Net price for quantities from 3 pcs - 46.54 USDGross price for quantities from 3 pcs - 46.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.