+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017700001

Knife; 9mm; pulled out, breakable blade

Manufacturer: BETA

Manufacturer part number:
017700001
TME Symbol:
BE1770

Specification

Manufacturer
BETA
Type of tool
knife
Width
9mm
Oblique pliers/knives features
pulled out, breakable blade
Gross weight28.29 g
EAN code8014230051307

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BETA,
*
017700001
6 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs