+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017740011

Scraper; Tipwidth: 40mm; Tool length: 300mm

Manufacturer: BETA

Manufacturer part number:
017740011
TME Symbol:
BE1774A

Specification

Manufacturer
BETA
Type of tool
scraper
Tip width
40mm
Tool length
300mm
Gross weight242 g
EAN code8014230505411
See other products in this category: Files, Scrapers BETA,
*
017740011
0 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 3 pcs - 9.38 USDGross price for quantities from 3 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.