+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

017840020

Scissors; 240mm


Manufacturer: BETA

Manufacturer part number:
017840020
TME Symbol:
BE1784/200

Specification

Manufacturer
BETA
Type of tool
scissors
Tool length
240mm
Gross weight225 g
EAN code8014230056463
See other products in this category: Shears, Scissors, Knives BETA,
*
017840020
0 in TME stock
Net price for quantities from 1 pcs - 21.29 USDGross price for quantities from 1 pcs - 21.29 USD
Net price for quantities from 3 pcs - 20.53 USDGross price for quantities from 3 pcs - 20.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.