+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

018330004

Torch: universal; LED Light; IP66; 1100lm; black; 196mm


Manufacturer: BETA

Manufacturer part number:
018330004
TME Symbol:
BE1833L

Specification

Manufacturer
BETA
Type of torch
universal
Design
LED Light
IP rating
IP66
Luminosity
1100lm
Colour
black
Length
196mm
Body material
aluminium
Power supply
  • battery AA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight350.2 g
See other products in this category: Torches BETA,
*
018330004
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.75 USDGross price for quantities from 1 pcs - 58.75 USD
Net price for quantities from 3 pcs - 56.66 USDGross price for quantities from 3 pcs - 56.66 USD