+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

018330003

Torch: universal; LED Light; IP66; 700lm; black; 162mm


Manufacturer: BETA

Manufacturer part number:
018330003
TME Symbol:
BE1833M

Specification

Manufacturer
BETA
Type of torch
universal
Design
LED Light
IP rating
IP66
Luminosity
700lm
Colour
black
Length
162mm
Body material
aluminium
Power supply
  • battery AA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight201.8 g
See other products in this category: Torches BETA,
*
018330003
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 3 pcs - 30.09 USDGross price for quantities from 3 pcs - 30.09 USD