+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

018330002

Torch: LED; IP66; 500lm; black; 150mm


Manufacturer: BETA

Manufacturer part number:
018330002
TME Symbol:
BE1833S

Specification

Manufacturer
BETA
Type of torch
LED
IP rating
IP66
Luminosity
500lm
Colour
black
Length
0.15m
Body material
aluminium
Power supply
  • battery AA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight87.22 g
See other products in this category: Torches BETA,
*
018330002
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.06 USDGross price for quantities from 1 pcs - 29.06 USD
Net price for quantities from 3 pcs - 28.03 USDGross price for quantities from 3 pcs - 28.03 USD