+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

018330001

Torch: LED; IP66; 200lm; black; 133mm


Manufacturer: BETA

Manufacturer part number:
018330001
TME Symbol:
BE1833XS/2

Specification

Manufacturer
BETA
Type of torch
LED
IP rating
IP66
Luminosity
200lm
Colour
black
Length
133mm
Body material
aluminium
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight28.48 g
See other products in this category: Torches BETA,
*
018330001
25 in TME stock
Net price for quantities from 1 pcs - 15.85 USDGross price for quantities from 1 pcs - 15.85 USD
Net price for quantities from 3 pcs - 15.28 USDGross price for quantities from 3 pcs - 15.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs