+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

018370050

Lamp: inspection; with magnet; 500lm; 460mm


Manufacturer: BETA

Manufacturer part number:
018370050
TME Symbol:
BE1837F

Specification

Manufacturer
BETA
Type of lamp
inspection
Version
with magnet
Luminosity
500lm
Length
460mm
Power supply
  • battery AA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight350 g
See other products in this category: Industrial and Workshop Lighting BETA,
*
018370050
0 in TME stock
Net price for quantities from 1 pcs - 59.45 USDGross price for quantities from 1 pcs - 59.45 USD
Net price for quantities from 3 pcs - 57.32 USDGross price for quantities from 3 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.